Part Details for MB81117422E-100FN by FUJITSU Limited
Overview of MB81117422E-100FN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB81117422E-100FN
MB81117422E-100FN CAD Models
MB81117422E-100FN Part Data Attributes
|
MB81117422E-100FN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81117422E-100FN
FUJITSU Limited
Synchronous DRAM, 4MX4, 8.5ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSOP2, TSOP44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 8.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MB81117422E-100FN
This table gives cross-reference parts and alternative options found for MB81117422E-100FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB81117422E-100FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC4M4R1TG-10 | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 | Micron Technology Inc | MB81117422E-100FN vs MT48LC4M4R1TG-10 |
HY57V164010ALTC-10 | Synchronous DRAM, 4MX4, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81117422E-100FN vs HY57V164010ALTC-10 |
HY57V164010CLTC-8 | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81117422E-100FN vs HY57V164010CLTC-8 |
HY57V164010BLTC-12 | Synchronous DRAM, 4MX4, 8.5ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 | SK Hynix Inc | MB81117422E-100FN vs HY57V164010BLTC-12 |
TMS626402-15DGE | 4MX4 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, PLASTIC, TSOPII-44 | Texas Instruments | MB81117422E-100FN vs TMS626402-15DGE |
MC16S044T3BTN10R | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 | Motorola Semiconductor Products | MB81117422E-100FN vs MC16S044T3BTN10R |
KM44S4020CT-FL | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | MB81117422E-100FN vs KM44S4020CT-FL |
IBM0316409CT3-13 | Synchronous DRAM, 4MX4, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IBM | MB81117422E-100FN vs IBM0316409CT3-13 |
MB81F16422B-103FN | Synchronous DRAM, 4MX4, 6ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | FUJITSU Limited | MB81117422E-100FN vs MB81F16422B-103FN |
MT48LC4M4R1RG-13TR | Synchronous DRAM, 4MX4, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP-44 | Micron Technology Inc | MB81117422E-100FN vs MT48LC4M4R1RG-13TR |