Part Details for MB800900M484828 by Elite RF
Overview of MB800900M484828 by Elite RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB800900M484828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5166-MB800900M484828-ND
|
DigiKey | 800MHz ~ 900MHz 75W RF Amp Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
15 In Stock |
|
$1,600.0000 / $1,700.0000 | Buy Now |