Part Details for MB7060-600 by Maxbotix Inc
Overview of MB7060-600 by Maxbotix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB7060-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB7060-600-ND
|
DigiKey | ULTRASONIC SENSOR XL-MAXSONAR-WR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9500 | Buy Now |
DISTI #
V99:2348_21877107
|
Arrow Electronics | Proximity Sensor Ultrasonic 765cm 3V to 5.5VDC 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 4 |
|
$32.6200 | Buy Now |
DISTI #
70391905
|
Verical | Proximity Sensor Ultrasonic 765cm 3V to 5.5VDC 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$32.6200 | Buy Now |
DISTI #
C1S551500000280
|
Chip1Stop | Unclassified | 4 |
|
$36.2000 | Buy Now |