-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89508022A | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER | |
5962-8950802EA | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER | |
5962-9150802MXA | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6893
|
Newark | Terminal Block Eurostyle, 2 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Colour:Green Rohs Compliant: Yes |Multicomp Pro MB612-50802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.3090 / $0.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB612-50802
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MB612-50802
SPC Multicomp
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |