Part Details for MB60S12K by SL Power Electronics
Overview of MB60S12K by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB60S12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2839-ND
|
DigiKey | AC/DC CONVERTER 12V 55W Min Qty: 80 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$35.5141 | Buy Now |
DISTI #
70363445
|
RS | Power Supply, AC-DC,12V,4.58A,90-264V In, Open Frame, Pnl Mnt, Medical, MB60S Series | SL Power ( Ault / Condor ) MB60S12K RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5200 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 4.58A 55W Medical 7-Pin RoHS: Compliant | 0 |
|
$30.1000 / $63.0500 | Buy Now |
DISTI #
000000000004956011
|
Sager | Switching Power Supplies 55W 12V 4.58A Min Qty: 1 | 0 |
|
$30.4600 / $36.4600 | Buy Now |
Part Details for MB60S12K
MB60S12K CAD Models
MB60S12K Part Data Attributes
|
MB60S12K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MB60S12K
SL Power Electronics
AC-DC Regulated Power Supply Module, 55W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CB, CSA, DEMKO, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 76.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 4.58 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 55 W | |
Width | 50.8 mm |