Part Details for MB608SP-B by ICY DOCK
Overview of MB608SP-B by ICY DOCK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB608SP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4989
|
Newark | Tougharmor Mb608Sp-B Rugged Full Metal 6 Bay 2.5" Sata Hdd & Ssd Removable Drive Enclosure Backplane Cage For 5.25" Bay |Icy Dock MB608SP-B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.6000 | Buy Now |
DISTI #
5354-MB608SP-BTB-ND
|
DigiKey | Rugged Full Metal 6 Bay 2.5" SAT Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$106.3000 / $123.3000 | Buy Now |
|
NAC | TOUGHARMOR MB608SP-B FULL METAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | TOUGHARMOR MB608SP-B FULL METAL 6BAY 2.5 MOBILE RACK | 0 |
|
$109.9900 | Buy Now |