Part Details for MB6-P108-26 by TE Connectivity
Overview of MB6-P108-26 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB6-P108-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 26 POS 9.53mm Solder ST Thru-Hole 25A/Contact RoHS: Compliant |
36 In Stock |
|
$10.0900 / $41.6400 | Buy Now |
|
Master Electronics | Conn Barrier Strip 26 POS 9.53mm Solder ST Thru-Hole 25A/Contact RoHS: Compliant |
36 In Stock |
|
$10.0900 / $41.6400 | Buy Now |
Part Details for MB6-P108-26
MB6-P108-26 CAD Models
MB6-P108-26 Part Data Attributes:
|
MB6-P108-26
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB6-P108-26
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 2 DECKS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 26 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for MB6-P108-26
This table gives cross-reference parts and alternative options found for MB6-P108-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB6-P108-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437663-0 | 25A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 2 DECKS | TE's AMP | MB6-P108-26 vs 4-1437663-0 |