Part Details for MB54608B by FUJITSU Limited
Overview of MB54608B by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB54608B
MB54608B CAD Models
MB54608B Part Data Attributes:
|
MB54608B
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB54608B
FUJITSU Limited
800 MHz - 1000 MHz RF/MICROWAVE I/Q MODULATOR, PLASTIC, BCC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | ||
Modulation Technique | I/Q | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | MODULATOR |