MB54501PFV
Description: RF/Microwave Up/Down Converter, 1100 MHz RF/MICROWAVE UP/DOWN CONVERTER, PLASTIC, SOP-16

Overview of MB54501PFV by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MB54501PFV by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB54501PFV by FUJITSU Limited

MB54501PFV
FUJITSU Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code
unknown
Additional Feature
LOW NOISE
LO Tunable
NO
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF Input Frequency-Max
1100 MHz
RF Output Frequency-Max
1100 MHz
RF/Microwave Device Type
UP/DOWN CONVERTER
Want to compare parts?
  1. MB54501PFV
    FUJITSU Limited
    RF/Microwave Up/Down Converter, 1100 MHz RF/MICROWAVE UP/DOWN CONVERTER, PLASTIC, SOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB54501PFV by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB54501PFV by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB54501PFV would you like to use for your alert(s)?
  • Please alert me when MB54501PFV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB54501PFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB54501PFV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB54501PFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB54501PFV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB54501PFV by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: