Part Details for MB508SP-B by ICY DOCK
Overview of MB508SP-B by ICY DOCK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB508SP-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9056
|
Newark | Full Metal 8 Bay Backplane Cage, Sata, Product Range:- Rohs Compliant: Yes |Icy Dock MB508SP-B Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.2000 | Buy Now |
DISTI #
5354-MB508SP-BTB-ND
|
DigiKey | Rugged 8 x 2.5" SAS/SATA HDD/SSD Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$216.5000 / $233.9000 | Buy Now |
|
NAC | TOUGHARMOR MB508SP-B 2X 5.25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | TOUGHARMOR MB508SP-B 2X 5.25 METAL 8X SATA 2.5 MOBILE RACK | 1 |
|
$339.9900 | Buy Now |