Part Details for MB403-W120-CW by Visual Communications Company
Overview of MB403-W120-CW by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB403-W120-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB403-W120-CW-ND
|
DigiKey | LED LAMP T-3 1/4 MIN BAYONET WHT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$17.5032 / $27.9000 | Buy Now |
DISTI #
593-MB403-W120-CW
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T3 1/4 MINI BAYON 120V WHITE LED LAMP RoHS: Compliant | 64 |
|
$16.9800 / $25.7100 | Buy Now |
DISTI #
74753245
|
RS | LED Replacement T-3 1/2 Bayonet White | VCC (Visual Communications Company) MB403-W120-CW RoHS: Compliant Min Qty: 5 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$20.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$17.1500 | Buy Now |
Part Details for MB403-W120-CW
MB403-W120-CW CAD Models
MB403-W120-CW Part Data Attributes
|
MB403-W120-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB403-W120-CW
Visual Communications Company
Single Color LED, White, Water Clear, T-3 1/4, 10.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.004 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1560.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28.4 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |