Part Details for MB403-W120-CW by DDP Engineered LED Solutions
Overview of MB403-W120-CW by DDP Engineered LED Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U79A1W1200A | Amphenol Communications Solutions | XFP CAGE HS WO REAR GSKT |
Price & Stock for MB403-W120-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7200 / $20.4000 | Buy Now |
Part Details for MB403-W120-CW
MB403-W120-CW CAD Models
MB403-W120-CW Part Data Attributes
|
MB403-W120-CW
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MB403-W120-CW
DDP Engineered LED Solutions
Single Color LED, White, Water Clear, T-3 1/4, 10.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.004 A | |
Forward Voltage-Max | 130 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1560.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28.4 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |