Part Details for MB40202VX-000U-A99 by SUNON USA
Overview of MB40202VX-000U-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MB40202VX-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB40202VX-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24V 64mA 1.54W 8200RPM 10.8CFM 27.5dBA Panel Mount - Bulk (Alt: MB40202VX-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC Fan, 24V, 40x40x20mm, 10.8CFM, 1.54W, 27.5dBA, 8200RPM, Wire Leads RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |