Part Details for MB40201VX-000U-A99 by SUNON USA
Overview of MB40201VX-000U-A99 by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for MB40201VX-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB40201VX-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 12V 115mA 1.38W 8200RPM 10.8CFM 27.5dBA Panel Mount - Bulk (Alt: MB40201VX-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MB40201VX-000U-A99
MB40201VX-000U-A99 CAD Models
MB40201VX-000U-A99 Part Data Attributes
|
MB40201VX-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MB40201VX-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.115A, 12V, 1.38W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Airflow | 10.8 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 27.5 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 6.86 mmH2O | |
Rated Current | 0.115 A | |
Rated Power | 1.38 W | |
Rated Voltage | 12 V | |
Speed | 8200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 31 g | |
Width | 20 mm |