MB400-NKA5H
Description: Single Color LED, Amber, Water Clear,

Overview of MB400-NKA5H by DDP Engineered LED Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5348AE-FR033JMB40.000000 SiTime 1 to 60 MHz, ±50-ppb precision Super-TCXO

CAD Models for MB400-NKA5H by DDP Engineered LED Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB400-NKA5H by DDP Engineered LED Solutions

MB400-NKA5H
DDP Engineered LED Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATA DISPLAY PRODUCTS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.028 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
3600.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
1
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
592 nm
Shape
ROUND
Surface Mount
NO
Viewing Angle
15 deg
Want to compare parts?
  1. MB400-NKA5H
    DDP Engineered LED Solutions
    Single Color LED, Amber, Water Clear,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB400-NKA5H by DDP Engineered LED Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB400-NKA5H by DDP Engineered LED Solutions

Select Manufacturer
Which Manufacturer of MB400-NKA5H would you like to use for your alert(s)?
  • Please alert me when MB400-NKA5H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB400-NKA5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB400-NKA5H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB400-NKA5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB400-NKA5H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB400-NKA5H by DDP Engineered LED Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: