There are no models available for this part yet.
Overview of MB4-160P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2548S160PF | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V3548S160PF | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Price & Stock for MB4-160P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MB4-160P
|
Avnet Americas | - Bulk (Alt: MB4-160P) Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$421.6680 | Buy Now | |
DISTI #
654-MB4-160P
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 4 ROWS 160 CONT | 0 |
|
$453.9400 / $485.0600 | Order Now |
CAD Models for MB4-160P by Amphenol Corporation
Part Data Attributes for MB4-160P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
160
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MB4-160P
This table gives cross-reference parts and alternative options found for MB4-160P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4-160P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-140-02-G-Q-312 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-02-G-Q-312 |
ESQT-140-02-F-Q-309 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-02-F-Q-309 |
ESQT-140-02-G-Q-433 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-02-G-Q-433 |
ESQT-140-02-G-Q-610 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-02-G-Q-610 |
ESQT-140-02-G-Q-800 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-02-G-Q-800 |
6367555-1 | Board Connector, 150 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | MB4-160P vs 6367555-1 |
ESQT-140-02-H-Q-309 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-02-H-Q-309 |
M55302/167C40Y2 | Board Connector, 160 Contact(s), 4 Row(s), Female, Wire Wrap Terminal | Amphenol Corporation | MB4-160P vs M55302/167C40Y2 |
ESQT-140-02-M-Q-500-001 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-02-M-Q-500-001 |
ESQT-140-03-S-Q-310 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MB4-160P vs ESQT-140-03-S-Q-310 |