Part Details for MB4-128W (701) by Amphenol Corporation
Overview of MB4-128W (701) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG2128WBCPZ-REEL7 | Analog Devices | 5V/+12V CMOS 8 X 12 Analog Swi |
Price & Stock for MB4-128W (701)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB4-128W(701)
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 4 ROWS 128 CONT | 0 |
|
$263.8300 / $332.8100 | Order Now |