Part Details for MB3TNN0600-S2 by Amphenol Corporation
Overview of MB3TNN0600-S2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for MB3TNN0600-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB3TNN0600-S2
|
Avnet Americas | 6 position receptacle panel connector, threaded, 11.0-14.5mm cord grip, male - Boxed Product (Development Kits) (Alt: MB3TNN0600-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$20.1081 / $28.7199 | Buy Now |
DISTI #
654-MB3TNN0600-S2
|
Mouser Electronics | Circular Metric Connectors M23 B-Series 6 Pos. Panel Con w/Strn Rlf RoHS: Compliant | 0 |
|
$25.1300 | Order Now |
DISTI #
MB3TNN0600-S2
|
TTI | Circular Metric Connectors M23 B-Series 6 Pos. Panel Con w/Strn Rlf RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$25.1300 | Buy Now |
DISTI #
MB3TNN0600-S2
|
TME | "panel connector, wall mount, 5 pole, screw locking, straigh Min Qty: 100 | 0 |
|
$13.3200 | RFQ |
Part Details for MB3TNN0600-S2
MB3TNN0600-S2 CAD Models
MB3TNN0600-S2 Part Data Attributes
|
MB3TNN0600-S2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB3TNN0600-S2
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |