Part Details for MB3CG-S1 by Amphenol Sine Systems
Overview of MB3CG-S1 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB3CG-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T9497
|
Newark | Cord Grip, M23-B, Dia. 7.5-11.0Mm, Connector Shell Size:-, Cable Diameter Max:11Mm, Strain Relief Material:Zinc Alloy, Product Range:Motiongrade B Series, For Use With:Motiongrade M23 B Series Circular Connectors, Svhc:No Svhc Rohs Compliant: Yes |Amphenol Sine/tuchel MB3CG-S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$10.6800 / $14.2900 | Buy Now |
DISTI #
70247544
|
RS | M23 B Cable Grip, Zinc Gray, IP67, 0.3 - 0.41 in. Cable Dia., M23 Series | Amphenol Sine Systems MB3CG-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 372 |
|
$9.7400 / $12.6500 | Buy Now |
DISTI #
AMEMB3CG-S1
|
Heilind Electronics | BACKSHELL M23B MIT IRIS SPRING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEMB3CG-S1
|
Interstate Connecting Components | BACKSHELL M23B MIT IRIS SPRING | 0 |
|
Buy Now |