Part Details for MB3771PF-G-BND-JNE1 by Cypress Semiconductor
Overview of MB3771PF-G-BND-JNE1 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB3771PF-G-BND-JNE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5088
|
Newark | Power Monitor, 350Ua, 18V, Sop-8, Threshold Voltage:1.23V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:3.5V, Supply Voltage Max:18V, Reset Type:Active-Low, Digital Ic Case:Sop, No. Of Pins:8Pins, Delay Time:2Μs Rohs Compliant: Yes |Cypress Infineon Technologies MB3771PF-G-BND-JNE1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC POWER SUPPLY MONITOR 8SOP | 142700 |
|
RFQ |