Part Details for MB3759PF by Spansion
Overview of MB3759PF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB3759PF
MB3759PF CAD Models
MB3759PF Part Data Attributes:
Alternate Parts for MB3759PF
This table gives cross-reference parts and alternative options found for MB3759PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3759PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3759-PF | Switching Controller, | Cypress Semiconductor | MB3759PF vs MB3759-PF |
MB3759PF | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SOP-16 | Cypress Semiconductor | MB3759PF vs MB3759PF |
MB3759-PF | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | FUJITSU Limited | MB3759PF vs MB3759-PF |
MB3759PF | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SOP-16 | FUJITSU Limited | MB3759PF vs MB3759PF |
MB3759-PF | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SOP-16 | Spansion | MB3759PF vs MB3759-PF |