Part Details for MB3759PF by Cypress Semiconductor
Overview of MB3759PF by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB3759PF
MB3759PF CAD Models
MB3759PF Part Data Attributes:
|
MB3759PF
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB3759PF
Cypress Semiconductor
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for MB3759PF
This table gives cross-reference parts and alternative options found for MB3759PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3759PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3759-PF | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | FUJITSU Semiconductor Limited | MB3759PF vs MB3759-PF |
MB3759PF | SWITCHING CONTROLLER | Spansion | MB3759PF vs MB3759PF |
MB3759PF | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SOP-16 | FUJITSU Limited | MB3759PF vs MB3759PF |
MB3759-PF | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | FUJITSU Limited | MB3759PF vs MB3759-PF |