Part Details for MB352W by Diodes Incorporated
Overview of MB352W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB352W
MB352W CAD Models
MB352W Part Data Attributes
|
MB352W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB352W
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, METAL, MB-W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB352W
This table gives cross-reference parts and alternative options found for MB352W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB352W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR35-020PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | MB352W vs CBR35-020PWLEADFREE |
GBPC35-02W | Bridge Rectifier Diode | Surge Components Inc | MB352W vs GBPC35-02W |
CBR35-020PW | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | MB352W vs CBR35-020PW |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MB352W vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, | General Instrument Corp | MB352W vs GBPC3502W |
MB352W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | MB352W vs MB352W |
GBPC3502W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MB352W vs GBPC3502W |
GBPC3502W | Bridge Rectifier Diode, | Surge Components Inc | MB352W vs GBPC3502W |
MP352W | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MB352W vs MP352W |
GBPC3502W | 35 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG | onsemi | MB352W vs GBPC3502W |