Part Details for MB328DJ00TBSG70 by Motorola Mobility LLC
Overview of MB328DJ00TBSG70 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB328DJ00TBSG70
MB328DJ00TBSG70 CAD Models
MB328DJ00TBSG70 Part Data Attributes
|
MB328DJ00TBSG70
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MB328DJ00TBSG70
Motorola Mobility LLC
8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 31.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.776 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MB328DJ00TBSG70
This table gives cross-reference parts and alternative options found for MB328DJ00TBSG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB328DJ00TBSG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB328CJ00TBSG70 | 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB328DJ00TBSG70 vs MB328CJ00TBSG70 |
MB328CJ00TBSN70 | EDO DRAM Module, 8MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB328DJ00TBSG70 vs MB328CJ00TBSN70 |
MB328CT00TBSG70 | 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB328DJ00TBSG70 vs MB328CT00TBSG70 |
MB328CJ00TBSN70 | 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB328DJ00TBSG70 vs MB328CJ00TBSN70 |
HB56U832B-7N | EDO DRAM Module, 8MX32, 70ns, CMOS, SIP-72 | Hitachi Ltd | MB328DJ00TBSG70 vs HB56U832B-7N |
TM893GBK32H-70 | 4MX32 EDO DRAM MODULE, 70ns, QMA72, SIMM-72 | Texas Instruments | MB328DJ00TBSG70 vs TM893GBK32H-70 |
HB56U832SB-7BN | EDO DRAM Module, 8MX32, 70ns, MOS, SIMM-72 | Hitachi Ltd | MB328DJ00TBSG70 vs HB56U832SB-7BN |
MB328DT00TBSG70 | 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB328DJ00TBSG70 vs MB328DT00TBSG70 |
MB328DT00TBSN70 | EDO DRAM Module, 8MX32, 70ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB328DJ00TBSG70 vs MB328DT00TBSN70 |
MB328CT00TBSN70 | 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB328DJ00TBSG70 vs MB328CT00TBSN70 |