MB302027HA-220.000MHZ-G
ILSI America LLC
Description: Oscillator, 0.003MHz Min, 220MHz Max, 220MHz Nom,

Overview of MB302027HA-220.000MHZ-G by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for MB302027HA-220.000MHZ-G by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB302027HA-220.000MHZ-G by ILSI America LLC

MB302027HA-220.000MHZ-G
ILSI America LLC
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
Package Description
GWDIP4/8,.5
Reach Compliance Code
compliant
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
220 MHz
Operating Frequency-Min
0.003 MHz
Operating Frequency-Nom
220 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
METAL
Package Equivalence Code
GWDIP4/8,.5
Physical Dimension
12.9mm x 12.9mm x 6.7mm
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. MB302027HA-220.000MHZ-G
    ILSI America LLC
    Oscillator, 0.003MHz Min, 220MHz Max, 220MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB302027HA-220.000MHZ-G by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB302027HA-220.000MHZ-G by ILSI America LLC

Select Manufacturer
Which Manufacturer of MB302027HA-220.000MHZ-G would you like to use for your alert(s)?
  • Please alert me when MB302027HA-220.000MHZ-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB302027HA-220.000MHZ-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB302027HA-220.000MHZ-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB302027HA-220.000MHZ-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB302027HA-220.000MHZ-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB302027HA-220.000MHZ-G by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: