Part Details for MB3-156P by Amphenol Corporation
Overview of MB3-156P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS156P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for MB3-156P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB3-156P
|
Avnet Americas | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MB3-156P) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MB3-156P
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 3 ROWS 156 CONT | 0 |
|
$124.9700 / $144.0600 | Order Now |
|
Quest Components | 1 |
|
$200.3465 | Buy Now |
Part Details for MB3-156P
MB3-156P CAD Models
MB3-156P Part Data Attributes
|
MB3-156P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB3-156P
Amphenol Corporation
Board Connector, 156 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40 Unc,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-55302, LATCHED, POLARIZED | |
Body Breadth | 0.49 inch | |
Body Depth | 0.558 inch | |
Body Length | 6.495 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.417 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.417 N |