Part Details for MB2S by Micro Commercial Components
Overview of MB2S by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2S
MB2S CAD Models
MB2S Part Data Attributes:
|
MB2S
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB2S
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, MBS-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MB2S
This table gives cross-reference parts and alternative options found for MB2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB2S vs MB2S-G |
MB2S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S-BP |
MB2S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S_NL |
MB2S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S-TP |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, MINIATURE, PLASTIC PACKAGE-4 | Suzhou Good-Ark Electronics Co Ltd | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | MB2S vs MB2S |
MB2S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB2S vs MB2S-T3 |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, | General Instrument Corp | MB2S vs MB2S |
MB2S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB2S vs MB2S-T3 |