Part Details for MB2S by HY Electronic Corp
Overview of MB2S by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2S
MB2S CAD Models
MB2S Part Data Attributes:
Alternate Parts for MB2S
This table gives cross-reference parts and alternative options found for MB2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB2S vs MB2S-G |
MB2S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S-BP |
MB2S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S_NL |
MB2S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S-TP |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, MINIATURE, PLASTIC PACKAGE-4 | Suzhou Good-Ark Electronics Co Ltd | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | MB2S vs MB2S |
MB2S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB2S vs MB2S-T3 |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, | General Instrument Corp | MB2S vs MB2S |
MB2S | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB2S vs MB2S |