There are no models available for this part yet.
Overview of MB2S-E3/80 by Vishay Huntington
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MB2S-E3/80 by Vishay Huntington
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | DIODE BRIDGE 0.5A TO-269AA / Rectifier Bridge Diode Single 200V 0.8A 4-Pin TO-269AA T/R | 17200 |
|
$0.1890 / $0.2830 | Buy Now |