Part Details for MB283LL-AA by Addonics Technologies Inc
Overview of MB283LL-AA by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB283LL-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 45W LAPTOP PWR ADPTR 14.5V AT 3.1A F/APPLE COMPUTER | 42 |
|
$53.9900 | Buy Now |