Part Details for MB254 by Uniohm Corp
Overview of MB254 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB254
MB254 CAD Models
MB254 Part Data Attributes
|
MB254
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
MB254
Uniohm Corp
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, MB-25, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | MB-25, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB254
This table gives cross-reference parts and alternative options found for MB254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC25-04T0 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | MB254 vs GBPC25-04T0 |
GBPC254M | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB254 vs GBPC254M |
GBPC254W | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB254 vs GBPC254W |
GBPC254 | 25A, 400V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB254 vs GBPC254 |
GBPC25-04 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB254 vs GBPC25-04 |