Part Details for MB2511S4W03-BF by NKK Switches
Overview of MB2511S4W03-BF by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2511S4W03-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5728
|
Newark | Snap-Action Bushing Mount Pushbutton |Nkk Switches MB2511S4W03-BF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $11.1100 | Buy Now |
|
Powell Electronics | SNAP-ACTION BUSHING MOUNT PUSHBUTTON Min Qty: 1 | 13 |
|
$6.1900 / $9.0200 | Buy Now |
Part Details for MB2511S4W03-BF
MB2511S4W03-BF CAD Models
MB2511S4W03-BF Part Data Attributes
|
MB2511S4W03-BF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2511S4W03-BF
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.307 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | CAP COLOUR- GREEN | |
Body Breadth | 7.8994 mm | |
Body Height | 10.3124 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.315 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2511S4W03-BF
This table gives cross-reference parts and alternative options found for MB2511S4W03-BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2511S4W03-BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2411JA08-F-1B | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411JA08-F-1B |
MB2411JA08-E-1A | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411JA08-E-1A |
MB2411JA05-H-1A | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411JA05-H-1A |
MB2411JW07-F-1G | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411JW07-F-1G |
MB2411JW07-G-1H | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411JW07-G-1H |
MB2411S2A15 | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411S2A15 |
MB2411S2A17-HA | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411S2A17-HA |
MB2411JA05-E-1F | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411JA05-E-1F |
MB2411JW07-H-1A | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411JW07-H-1A |
MB2411T1W15 | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S4W03-BF vs MB2411T1W15 |