Part Details for MB2511S2G13-BB by NKK Switches
Overview of MB2511S2G13-BB by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2511S2G13-BB
MB2511S2G13-BB CAD Models
MB2511S2G13-BB Part Data Attributes
|
MB2511S2G13-BB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2511S2G13-BB
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.346 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.874 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.3 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MB2511S2G13-BB
This table gives cross-reference parts and alternative options found for MB2511S2G13-BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2511S2G13-BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2411A2G03-HA | Snap-Action Bushing Mount Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | MB2511S2G13-BB vs MB2411A2G03-HA |
UB15SKG03E-FB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S2G13-BB vs UB15SKG03E-FB |
UB215KKG035C-1JD | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight, | NKK Switches | MB2511S2G13-BB vs UB215KKG035C-1JD |
MB2411S2G03-FB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S2G13-BB vs MB2411S2G03-FB |
MB2411A2G03-HC | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S2G13-BB vs MB2411A2G03-HC |
UB15SKG03F-EB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S2G13-BB vs UB15SKG03F-EB |
UB215KKG035C-1JB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight, | NKK Switches | MB2511S2G13-BB vs UB215KKG035C-1JB |
UB15SKG03E-JF | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S2G13-BB vs UB15SKG03E-JF |
MB2511S2G13-CF | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S2G13-BB vs MB2511S2G13-CF |
MB2511S2G13-CE | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2511S2G13-BB vs MB2511S2G13-CE |