Part Details for MB2505W by Micro Commercial Components
Results Overview of MB2505W by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2505W Information
MB2505W by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MB2505W
MB2505W CAD Models
MB2505W Part Data Attributes
|
MB2505W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB2505W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL, MB-35W, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-MUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB2505W
This table gives cross-reference parts and alternative options found for MB2505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2505W | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | MB2505W vs MB2505W |
MB2505W | Microsemi Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL, MB-35W, 4 PIN | MB2505W vs MB2505W |