Part Details for MB2461E1W01-FB by NKK Switches
Overview of MB2461E1W01-FB by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2461E1W01-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-MB2461E1W01-FB
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON | 0 |
|
$7.3500 / $9.0600 | Order Now |
Part Details for MB2461E1W01-FB
MB2461E1W01-FB CAD Models
MB2461E1W01-FB Part Data Attributes
|
MB2461E1W01-FB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2461E1W01-FB
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.218 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 27.178 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Length | 0.285 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2461E1W01-FB
This table gives cross-reference parts and alternative options found for MB2461E1W01-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2461E1W01-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2061P-J24C-AEE | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs EB2061P-J24C-AEE |
MB2461E2A08-FA | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs MB2461E2A08-FA |
EB2061-J43G-ACE | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | MB2461E1W01-FB vs EB2061-J43G-ACE |
EB2061P-J51C-H | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs EB2061P-J51C-H |
EB2061P-J34F-AEE | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs EB2061P-J34F-AEE |
MB2461S2W13-FC | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs MB2461S2W13-FC |
EB2061P-CE | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs EB2061P-CE |
MB2461S2W07-HC | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs MB2461S2W07-HC |
MB2461S2W06-HB | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs MB2461S2W06-HB |
MB2461A1W06-HA | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2461E1W01-FB vs MB2461A1W06-HA |