Part Details for MB2461A2W30 by NKK Switches
Results Overview of MB2461A2W30 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2461A2W30 Information
MB2461A2W30 by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MB2461A2W30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4756
|
Newark | Snap-Action Bracket Pc Mount Pushbutton |Nkk Switches MB2461A2W30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | PUSHBUTTON SWITCH, DPDT, ON-(ON), MOMENTARY, 8 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANG... more | 18 |
|
$9.6863 / $12.9150 | Buy Now |
|
Powell Electronics | SNAP-ACTION BRACKET PC MOUNT PUSHBUTTON Min Qty: 1 | 220 |
|
$8.6100 / $12.5700 | Buy Now |
Part Details for MB2461A2W30
MB2461A2W30 CAD Models
MB2461A2W30 Part Data Attributes
|
MB2461A2W30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2461A2W30
NKK Switches
Snap-Action Bracket PC Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 3; Illumination: Non-Illuminated
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.218 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 29.7942 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 8 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for MB2461A2W30
This table gives cross-reference parts and alternative options found for MB2461A2W30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2461A2W30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2521JW01-E | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | MB2461A2W30 vs MB2521JW01-E |
EB2061P-J24E-AFF | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2461A2W30 vs EB2061P-J24E-AFF |
MB2461JW07-F-1E | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | MB2461A2W30 vs MB2461JW07-F-1E |
EB2061-J33F-AFF | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | MB2461A2W30 vs EB2061-J33F-AFF |
MB2461JA07-H-1F | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | MB2461A2W30 vs MB2461JA07-H-1F |
MB2461H2W17-HA | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2461A2W30 vs MB2461H2W17-HA |
MB2461JW07-E-1F | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | MB2461A2W30 vs MB2461JW07-E-1F |
MB2461T1A13 | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2461A2W30 vs MB2461T1A13 |
MB2461T1A15-HC | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2461A2W30 vs MB2461T1A15-HC |
MB2461E2W13 | NKK Switches | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MB2461A2W30 vs MB2461E2W13 |