Part Details for MB2374BB by Philips Semiconductors
Results Overview of MB2374BB by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2374BB Information
MB2374BB by Philips Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MB2374BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52 | 10 |
|
Buy Now |
Part Details for MB2374BB
MB2374BB CAD Models
MB2374BB Part Data Attributes
|
MB2374BB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MB2374BB
Philips Semiconductors
D Flip-Flop, 16-Func, Positive Edge Triggered, BICMOS, PQFP52
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 180000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Functions | 16 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 60 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |