Part Details for MB2245BB by NXP Semiconductors
Results Overview of MB2245BB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB2245BB Information
MB2245BB by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MB2245BB
MB2245BB CAD Models
MB2245BB Part Data Attributes
|
MB2245BB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MB2245BB
NXP Semiconductors
IC MB SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PQFP52, Bus Driver/Transceiver
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | MB | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for MB2245BB
This table gives cross-reference parts and alternative options found for MB2245BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2245BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB2245B | NXP Semiconductors | Check for Price | IC MB SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | MB2245BB vs MB2245B |
MB2652B | NXP Semiconductors | Check for Price | IC MB SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | MB2245BB vs MB2652B |
MB2240BB-T | NXP Semiconductors | Check for Price | IC MB SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | MB2245BB vs MB2240BB-T |
MB2244BB,518 | NXP Semiconductors | Check for Price | MB2244BB | MB2245BB vs MB2244BB,518 |
MB2841BB | NXP Semiconductors | Check for Price | IC MB SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | MB2245BB vs MB2841BB |
MB2053B | NXP Semiconductors | Check for Price | IC MB SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | MB2245BB vs MB2053B |
MB2646BB | NXP Semiconductors | Check for Price | IC MB SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | MB2245BB vs MB2646BB |
MB2841BB-T | NXP Semiconductors | Check for Price | IC MB SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | MB2245BB vs MB2841BB-T |
MB2821BB,518 | NXP Semiconductors | Check for Price | MB2821BB | MB2245BB vs MB2821BB,518 |
MB2823BB,557 | NXP Semiconductors | Check for Price | MB2823BB | MB2245BB vs MB2823BB,557 |