Part Details for MB2085SD3W01 by NKK Switches
Overview of MB2085SD3W01 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2085SD3W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26115106
|
Verical | Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug Min Qty: 21 Package Multiple: 1 Date Code: 1514 | Americas - 64 |
|
$4.7820 | Buy Now |
DISTI #
C1S530800513366
|
Chip1Stop | Unclassified RoHS: Compliant | 64 |
|
$4.7820 | Buy Now |
Part Details for MB2085SD3W01
MB2085SD3W01 CAD Models
MB2085SD3W01 Part Data Attributes
|
MB2085SD3W01
NKK Switches
Buy Now
|
Compare Parts:
MB2085SD3W01
NKK Switches
|
Samacsys Manufacturer | NKK Switches |