There are no models available for this part yet.
Overview of MB2065SS2W30-BA by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MB2065SS2W30-BA by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X4265
|
Newark | Bracket Pc Mount Miniature Pushbutton |Nkk Switches MB2065SS2W30-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for MB2065SS2W30-BA by NKK Switches
Part Data Attributes for MB2065SS2W30-BA by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.413 inch
|
Actuator Material
|
POLYSTYRENE
|
Actuator Travel
|
3.8862 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
7.8994 mm
|
Body Height
|
39.2938 mm
|
Body Length or Diameter
|
13.0048 mm
|
Bushing Diameter
|
0.244 inch
|
Bushing Length
|
0.335 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Timing
|
SLOW-MAKE/-BREAK
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-15 °C
|
PCB Hole Count
|
5
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.169 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesBracket PC Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 6; Illumination: Non-IlluminatedVS
-
Alternate Parts for MB2065SS2W30-BA
This table gives cross-reference parts and alternative options found for MB2065SS2W30-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2065SS2W30-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2065LS1W06-BA | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-BA vs MB2065LS1W06-BA |
MB2065LD1W02-CA | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Quick Connect Terminal, Panel Mount | NKK Switches | MB2065SS2W30-BA vs MB2065LD1W02-CA |
MB2065SB3W01-CF | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | MB2065SS2W30-BA vs MB2065SB3W01-CF |
MB2065SB3W02-CG | Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2065SS2W30-BA vs MB2065SB3W02-CG |
MB2065SS4W05-CA | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-BA vs MB2065SS4W05-CA |
MB2065SB3W01-BF | Pushbutton Switch, SPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | MB2065SS2W30-BA vs MB2065SB3W01-BF |
MB2065SB1W05-CH | Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-BA vs MB2065SB1W05-CH |
MB2065SB3W06-DH | Pushbutton Switch, SPDT, On-on, Alternate, Wire Wrap Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-BA vs MB2065SB3W06-DH |
MB2065SB1W03-DF | Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | MB2065SS2W30-BA vs MB2065SB1W03-DF |
MB2065SB1W02-DE | Pushbutton Switch, SPDT, On-on, Alternate, Quick Connect Terminal, Panel Mount | NKK Switches | MB2065SS2W30-BA vs MB2065SB1W02-DE |
Related Parts for MB2065SS2W30-BA
-
MB2061SS1W02-BAPushbutton Switches
-
TPD4E05U06DQARTransient Suppressors
-
MB356W-BRectifier Diodes
-
MB24-1.2-APower Supply Modules
-
MB39C316PW-G-ERE1Switching Regulator or Controllers
-
STI150N10F7Power Field-Effect Transistors
-
744311150Fixed Inductors
-
MAX9324ETPClock Drivers
-
MB252W-BPBridge Rectifier Diodes