Part Details for MB2061SS1W01-CA/AT507H by NKK Switches
Overview of MB2061SS1W01-CA/AT507H by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MB2061SS1W01-CA/AT507H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4090
|
Newark | Pb Switch, Dpdt, 6A, 125Vac, Solder Lug, Product Range:Mb2000 Series, Panel Cutout Diameter:6.5Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches MB2061SS1W01-CA/AT507H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NKKMB2061SS1W01-CA/AT507H
|
Heilind Electronics | Americas - 1 in Stock |
|
$10.8028 | Buy Now | |
|
Powell Electronics | BUSHING MOUNT MINIATURE PUSHBUTTON Min Qty: 1 | 3699 |
|
$6.5500 / $9.6800 | Buy Now |
Part Details for MB2061SS1W01-CA/AT507H
MB2061SS1W01-CA/AT507H CAD Models
MB2061SS1W01-CA/AT507H Part Data Attributes
|
MB2061SS1W01-CA/AT507H
NKK Switches
Buy Now
|
Compare Parts:
MB2061SS1W01-CA/AT507H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |