Part Details for MB2061SB1W03/CUL-BA by NKK Switches
Overview of MB2061SB1W03/CUL-BA by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2061SB1W03/CUL-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X4030
|
Newark | Large Bushing Miniature Pushbutton |Nkk Switches MB2061SB1W03/CUL-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | LARGE BUSHING MINIATURE PUSHBUTTON Min Qty: 1 | 647 |
|
$7.2800 / $10.7700 | Buy Now |
Part Details for MB2061SB1W03/CUL-BA
MB2061SB1W03/CUL-BA CAD Models
MB2061SB1W03/CUL-BA Part Data Attributes
|
MB2061SB1W03/CUL-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2061SB1W03/CUL-BA
NKK Switches
MB2000-Series Miniature Pushbutton Switch; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.208 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 13.0048 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER |
Alternate Parts for MB2061SB1W03/CUL-BA
This table gives cross-reference parts and alternative options found for MB2061SB1W03/CUL-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2061SB1W03/CUL-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2061SB1W03/CUL-DA | MB2000-Series Miniature Pushbutton Switch; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated | NKK Switches | MB2061SB1W03/CUL-BA vs MB2061SB1W03/CUL-DA |