Part Details for MB2011SS1W01-CC by NKK Switches
Overview of MB2011SS1W01-CC by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB2011SS1W01-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3871
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V, Product Range:Mb2000 Series, Panel Cutout Diameter:6.5Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red Rohs Compliant: Yes |Nkk Switches MB2011SS1W01-CC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2875-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
76 In Stock |
|
$6.3642 / $7.7600 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH | 100 |
|
$4.6800 / $10.8000 | Buy Now |
DISTI #
MB2011SS1W01-CC
|
TTI | Pushbutton Switches SWITCH ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.3600 | Buy Now |
Part Details for MB2011SS1W01-CC
MB2011SS1W01-CC CAD Models
MB2011SS1W01-CC Part Data Attributes:
|
MB2011SS1W01-CC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2011SS1W01-CC
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER |