Part Details for MB2011SA2G31 by NKK Switches
Overview of MB2011SA2G31 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MB2011SA2G31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3679
|
Newark | Bracket Pc Mount Miniature Pushbutton |Nkk Switches MB2011SA2G31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MB2011SA2G31-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
50 In Stock |
|
$6.4720 / $7.8900 | Buy Now |
DISTI #
V99:2348_06876022
|
Arrow Electronics | Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1838 | Americas - 98 |
|
$0.3421 / $1.3529 | Buy Now |
DISTI #
30307219
|
Verical | Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Min Qty: 5 Package Multiple: 1 Date Code: 1838 | Americas - 98 |
|
$1.3529 | Buy Now |
DISTI #
MB2011SA2G31
|
TTI | Pushbutton Switches ON(ON) .200" BUSHING RIGHT ANGLE .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$8.5100 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/MULTI-FUNCTION Min Qty: 1 | 82 |
|
$4.8700 / $7.2000 | Buy Now |
Part Details for MB2011SA2G31
MB2011SA2G31 CAD Models
MB2011SA2G31 Part Data Attributes:
|
MB2011SA2G31
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MB2011SA2G31
NKK Switches
Bracket PC Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Material | BRASS | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 13 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 19.6 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.2 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact (AC) Max Rating R Load | 0.1A@28VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 20 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 9.32 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.169 inch | |
Terminal Material | BRASS/COPPER | |
Termination Type | SOLDER |