Part Details for MB200 by Microsemi FPGA & SoC
Results Overview of MB200 by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB200 Information
MB200 by Microsemi FPGA & SoC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS08MB200TSQ/NOPB | Texas Instruments | Dual 800 Mbps 2:1/1:2 LVDS Mux/Buffer 48-WQFN -40 to 85 | |
EVK-DS40MB200 | Texas Instruments | ||
SCAN15MB200TSQ/NOPB | Texas Instruments | Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis and IEEE 1149.6 48-WQFN -40 to 85 |