Part Details for MB200-NWR5H by DDP Engineered LED Solutions
Overview of MB200-NWR5H by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MB200-NWR5H
MB200-NWR5H CAD Models
MB200-NWR5H Part Data Attributes
|
MB200-NWR5H
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MB200-NWR5H
DDP Engineered LED Solutions
Single Color LED, Red, Water Clear, T-1 3/4, 5.1mm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Forward Voltage-Max | 5.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.66 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |