Part Details for MB200-NKB15H by Visual Communications Company
Overview of MB200-NKB15H by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20021KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Matte Tin,NY4T,With two Post,T&R,WithCAP | |
SIT5346AE-FQ033JMB20.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for MB200-NKB15H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593-MB200-NKB15H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs PCN # 503 OBSOLETE RoHS: Compliant | 0 |
|
$3.8200 / $7.7000 | Order Now |
Part Details for MB200-NKB15H
MB200-NKB15H CAD Models
MB200-NKB15H Part Data Attributes
|
MB200-NKB15H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB200-NKB15H
Visual Communications Company
Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 15 deg |