Part Details for MB2-064P-(702) by Amphenol Corporation
Overview of MB2-064P-(702) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2-064P-(702)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB2-064P (702)
|
Avnet Americas | Conn Rectangular SKT 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MB2-064P (702)) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0264 | Buy Now |
Part Details for MB2-064P-(702)
MB2-064P-(702) CAD Models
MB2-064P-(702) Part Data Attributes
|
MB2-064P-(702)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MB2-064P-(702)
Amphenol Corporation
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MB2-064P-(702)
This table gives cross-reference parts and alternative options found for MB2-064P-(702). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2-064P-(702), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2-24-D | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | MB2-064P-(702) vs F2-24-D |
15-45-3864 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | MB2-064P-(702) vs 15-45-3864 |
PSSHSM-532-D-06-GT-AP-LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | MB2-064P-(702) vs PSSHSM-532-D-06-GT-AP-LF |
842-812-6423-318 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MB2-064P-(702) vs 842-812-6423-318 |
E842-812-6409-634H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MB2-064P-(702) vs E842-812-6409-634H |
410-44-264-41-105000 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | MB2-064P-(702) vs 410-44-264-41-105000 |
87606-632C | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MB2-064P-(702) vs 87606-632C |
90919-564 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MB2-064P-(702) vs 90919-564 |
71958-432V | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MB2-064P-(702) vs 71958-432V |
E842-812-6404-634 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MB2-064P-(702) vs E842-812-6404-634 |