Part Details for MB1S by Galaxy Semi-Conductor Co Ltd
Overview of MB1S by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MB1S
MB1S CAD Models
MB1S Part Data Attributes:
|
MB1S
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB1S
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |