Part Details for MB1LLN0600-KIT by Amphenol Sine Systems
Overview of MB1LLN0600-KIT by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MB1LLN0600-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7719
|
Newark | Automotive Connector, 6Pos, Rcpt, 28A, Product Range:Motiongrade™ M23 Series, Automotive Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Automotive Contact Type:Crimp Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel MB1LLN0600-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$15.2900 / $19.7100 | Buy Now |
DISTI #
889-1251-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8354 / $26.7500 | Buy Now |
DISTI #
71094052
|
RS | 6Pole receptacle connector kit, flange mount, threaded, male, contacts inclu. | Amphenol Sine Systems MB1LLN0600-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7400 / $19.1400 | RFQ |
|
Future Electronics | 6 pos receptacle connector kit, flange mount, threaded, male contacts included RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$12.4400 / $13.0600 | Buy Now |
DISTI #
AMEMB1LLN0600-KIT
|
Heilind Electronics | CONN RCPT MALE 6POS GOLD CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 position receptacle connector kit, flange mount, threaded, male, contacts included RoHS: Compliant |
50 In Stock |
|
$10.5600 / $16.8300 | Buy Now |
DISTI #
71817748
|
Verical | Conn Circular PIN 6 POS Cable Mount 6 Terminal 1 Port MotionGrade™ Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2344 | Americas - 50 |
|
$14.3000 / $21.8790 | Buy Now |
DISTI #
AMEMB1LLN0600-KIT
|
Interstate Connecting Components | CONN RCPT MALE 6POS GOLD CRIMP | 0 |
|
Buy Now | |
|
Master Electronics | 6 position receptacle connector kit, flange mount, threaded, male, contacts included RoHS: Compliant |
50 In Stock |
|
$10.5600 / $16.8300 | Buy Now |